RS PRO AC/DC Adapter

RS Stock No.: 777-3146Brand: RS PRO
brand-logo
View all in Desktop Power Supplies

Technical documents

Specifications

Brand

RS Pro

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

1500mm

Efficiency

75%

MTBF

50kh

Standards Met

EN55022, EN60950

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Series

T-ST

Country of Origin

China

Product details

RS 60W Universal Output Switch mode Power Supply Bare Ended Mains Lead

The T4483ST is a high quality wall mountable encapsulated Power Supply. It features a Universal Full range AC input and a small and compact design. The T4483ST comes with a fixed bare ended Mains Lead, allowing the customer to chose which plug to use. With its slim line design the T4483ST is ideal for CCTV applications.

Universal Full range AC input
Fixed bare AC Mains Lead
Class II power, no earth
Small and compact design
Built in wall mounting tabs
Cost effective and high reliability
Protections for over voltage, short circuit and over temperature
Level V ErP and EuP efficiency compliant

Approvals

EN60950, UL60950

You may be interested in
RS PRO, 5 A
P.O.A.Each (ex VAT)
View all in Desktop Power Supplies

Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter

Stock information temporarily unavailable.

You may be interested in
RS PRO, 5 A
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

1500mm

Efficiency

75%

MTBF

50kh

Standards Met

EN55022, EN60950

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Series

T-ST

Country of Origin

China

Product details

RS 60W Universal Output Switch mode Power Supply Bare Ended Mains Lead

The T4483ST is a high quality wall mountable encapsulated Power Supply. It features a Universal Full range AC input and a small and compact design. The T4483ST comes with a fixed bare ended Mains Lead, allowing the customer to chose which plug to use. With its slim line design the T4483ST is ideal for CCTV applications.

Universal Full range AC input
Fixed bare AC Mains Lead
Class II power, no earth
Small and compact design
Built in wall mounting tabs
Cost effective and high reliability
Protections for over voltage, short circuit and over temperature
Level V ErP and EuP efficiency compliant

Approvals

EN60950, UL60950

You may be interested in
RS PRO, 5 A
P.O.A.Each (ex VAT)