RS PRO AC/DC Adapter

Technical documents
Specifications
Brand
RS ProMaximum Temperature
+40°C
Number of Outputs
1
Cable Length
1000mm
Efficiency
90%
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Country of Origin
China
Product details
RS 80W ErP Single Output Switch Mode Desktop Power Supply
80W ErP compliant switch mode single output desktop power supply with fully regulated output. This switch mode single output desktop power supply has a fully enclosed plastic case, short circuit, overload, over voltage protection and power-on LED indication. This switch mode single output desktop power supply is suitable to use with laptops.
External switch mode desktop power supply
Efficiency up to 86%
Fully regulated output
ErP step2 compliant (level V)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
Short circuit, over-load and over-voltage protection
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProMaximum Temperature
+40°C
Number of Outputs
1
Cable Length
1000mm
Efficiency
90%
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Country of Origin
China
Product details
RS 80W ErP Single Output Switch Mode Desktop Power Supply
80W ErP compliant switch mode single output desktop power supply with fully regulated output. This switch mode single output desktop power supply has a fully enclosed plastic case, short circuit, overload, over voltage protection and power-on LED indication. This switch mode single output desktop power supply is suitable to use with laptops.
External switch mode desktop power supply
Efficiency up to 86%
Fully regulated output
ErP step2 compliant (level V)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
Short circuit, over-load and over-voltage protection