RS PRO AC/DC Adapter

RS Stock No.: 881-2930Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Number of Outputs

9

Standards Met

CEC

Energy Efficiency Level

V

Country of Origin

China

Product details

RS 120W Switch Mode Universal AC Adaptor Desktop Power Supply

120W switch mode universal AC adapter for notebooks and other digital electronic devices. This desktop power supply comes with 9 interchangeable output connectors, to fit many different brands of laptops, notebooks and personal electronic devices. This 120W universal AC adapter is designed to meet the standards of original manufacturer’s specifications.

120W Universal AC adaptor
9 output connector tips for maximum compatibility
Automatically controlled 18.5V – 20Vdc output for compatible notebooks
Over voltage, over current, over temperature, over power and short circuit protections
LED to indicate connection to mains supply
Interchangeable power plug automatically sets output voltage
Energy saving chip technology applied
No load Power Consumption Less Than 0.5W
120W Real Continuous Power
Meets CEC, Energy Star Level V & ERP stage 2 regulations
IEC320-C8 input connector

You may be interested in

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Outputs

9

Standards Met

CEC

Energy Efficiency Level

V

Country of Origin

China

Product details

RS 120W Switch Mode Universal AC Adaptor Desktop Power Supply

120W switch mode universal AC adapter for notebooks and other digital electronic devices. This desktop power supply comes with 9 interchangeable output connectors, to fit many different brands of laptops, notebooks and personal electronic devices. This 120W universal AC adapter is designed to meet the standards of original manufacturer’s specifications.

120W Universal AC adaptor
9 output connector tips for maximum compatibility
Automatically controlled 18.5V – 20Vdc output for compatible notebooks
Over voltage, over current, over temperature, over power and short circuit protections
LED to indicate connection to mains supply
Interchangeable power plug automatically sets output voltage
Energy saving chip technology applied
No load Power Consumption Less Than 0.5W
120W Real Continuous Power
Meets CEC, Energy Star Level V & ERP stage 2 regulations
IEC320-C8 input connector

You may be interested in