RS PRO Adapter, Female 3.5 mm Mono to Male 3.5 mm Stereo
RS Stock No.: 177-756Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
3.5 mm Mono
Converts To Gender
Male
Converts To Type
3.5 mm Stereo
Type
Audio
End 1 Number of Connectors
2
End 2 Number of Connectors
1
Body Orientation
Straight
Stock information temporarily unavailable.
P.O.A.
RS PRO Adapter, Female 3.5 mm Mono to Male 3.5 mm Stereo
1
P.O.A.
RS PRO Adapter, Female 3.5 mm Mono to Male 3.5 mm Stereo
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
3.5 mm Mono
Converts To Gender
Male
Converts To Type
3.5 mm Stereo
Type
Audio
End 1 Number of Connectors
2
End 2 Number of Connectors
1
Body Orientation
Straight