RS PRO Adapter, Female RCA to Male 1/4 in Mono

RS Stock No.: 177-813Brand: RS PRO
brand-logo
View all in AV Adapters

Technical documents

Specifications

Brand

RS Pro

Converts From Gender

Female

Converts From Type

RCA

Converts To Gender

Male

Converts To Type

1/4 in Mono

Type

Audio

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Body Orientation

Straight

You may be interested in

P.O.A.

RS PRO Adapter, Female RCA to Male 1/4 in Mono

P.O.A.

RS PRO Adapter, Female RCA to Male 1/4 in Mono

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Converts From Gender

Female

Converts From Type

RCA

Converts To Gender

Male

Converts To Type

1/4 in Mono

Type

Audio

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Body Orientation

Straight

You may be interested in