
Technical Documents
Specifications
Brand
RS ProAffixing Method
Adhesive
Legend
1 → 45
Colour
Black on White
Length
25mm
Width
6 mm
Quantity
10
Material
Vinyl
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProAffixing Method
Adhesive
Legend
1 → 45
Colour
Black on White
Length
25mm
Width
6 mm
Quantity
10
Material
Vinyl
Country of Origin
Taiwan, Province Of China