RS PRO Aluminium Handle 77 mm Height, 40mm Width, 224mm Length

RS Stock No.: 347-3300Brand: RS PRO

Technical documents

Specifications

Brand

RS Pro

Material

Aluminium

Length

224mm

Height

77 mm

Width

40mm

Fixing Centres

200mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Aluminium Handle 77 mm Height, 40mm Width, 224mm Length

P.O.A.

RS PRO Aluminium Handle 77 mm Height, 40mm Width, 224mm Length

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Material

Aluminium

Length

224mm

Height

77 mm

Width

40mm

Fixing Centres

200mm