RS PRO Auxiliary Contact, 4 Contact, 3NO/NC, Snap-On

Technical documents
Specifications
Brand
RS ProNumber of Contacts
4
Normal State Configuration
3NO/NC
Mounting Style
Snap-On
Contact Current Rating
40 A
Terminal Type
Screw
Pole and Throw Configuration
4P
Contact Voltage Rating
660 V
Product details
Auxiliary Contact Blocks
Clip-on front mounting contact blocks
RS Contactors, Control Relays and Accessories
This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProNumber of Contacts
4
Normal State Configuration
3NO/NC
Mounting Style
Snap-On
Contact Current Rating
40 A
Terminal Type
Screw
Pole and Throw Configuration
4P
Contact Voltage Rating
660 V
Product details
Auxiliary Contact Blocks
Clip-on front mounting contact blocks
RS Contactors, Control Relays and Accessories
This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.