RS PRO Ball type Brass Ball Valve with Electric Actuator, BSP 3/4in, 40 bar

RS Stock No.: 760-5683Brand: RS PRO
brand-logo
View all in Pneumatic Actuated Valves

Technical documents

Specifications

Brand

RS Pro

Thread Size

3/4in

Valve Type

Ball

Default Valve Position

NC

Return Type

Direct Action

Thread Standard

BSP

Maximum Working Pressure

40 Bar

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Ball type Brass Ball Valve with Electric Actuator, BSP 3/4in, 40 bar

P.O.A.

RS PRO Ball type Brass Ball Valve with Electric Actuator, BSP 3/4in, 40 bar
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Thread Size

3/4in

Valve Type

Ball

Default Valve Position

NC

Return Type

Direct Action

Thread Standard

BSP

Maximum Working Pressure

40 Bar

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom