RS PRO Battery Charger
Technical documents
Specifications
Brand
RS ProInput Voltage
110 V ac, 120 V ac, 220 V ac, 240 V ac
Battery Type Charged
AGM, Calcium-Calcium, NiCd, Vented Lead Acid, VRLA Gel
Dimensions
300 x 165 x 130mm
Weight
2.1kg
Country of Origin
United Kingdom
Product details
Sentinel 300P Switch Mode Battery Charger
Sentinel 300P battery chargers provide new levels of DC power control, monitoring and protection for engine starting and standby battery applications
Fully automatic: continuous, multi-stage float/AutoBoost charging
Switch mode technology: compact, light & power efficient
High rate, low ripple float charging: 10A @ 12/24 VDC
AutoBoost and temperature compensation
Temperature compensation of output voltage
<1% output ripple, suitable for wet or sealed lead-acid, Ca-Ca, VRLA Gel & AGM, or NiCd cells
Options for RS485/CANbus connectivity, LCD display and analogue meters
For stationary engine, genset and standby power applications
In addition, the Sentinel 300P also provides:
Flexible configuration: microprocessor programmability for automatic or manual configuration of output voltages (12 or 24V nominal), cell types/numbers and charging applications - all in one standard model. Programming is by circuit board links or PC software configuration and monitoring tool.
Inputs & outputs: for remote charger control, and signalling of charge fail, high/low battery volts and mains fail faults.
Standard output functions are NFPA 110 compliant.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProInput Voltage
110 V ac, 120 V ac, 220 V ac, 240 V ac
Battery Type Charged
AGM, Calcium-Calcium, NiCd, Vented Lead Acid, VRLA Gel
Dimensions
300 x 165 x 130mm
Weight
2.1kg
Country of Origin
United Kingdom
Product details
Sentinel 300P Switch Mode Battery Charger
Sentinel 300P battery chargers provide new levels of DC power control, monitoring and protection for engine starting and standby battery applications
Fully automatic: continuous, multi-stage float/AutoBoost charging
Switch mode technology: compact, light & power efficient
High rate, low ripple float charging: 10A @ 12/24 VDC
AutoBoost and temperature compensation
Temperature compensation of output voltage
<1% output ripple, suitable for wet or sealed lead-acid, Ca-Ca, VRLA Gel & AGM, or NiCd cells
Options for RS485/CANbus connectivity, LCD display and analogue meters
For stationary engine, genset and standby power applications
In addition, the Sentinel 300P also provides:
Flexible configuration: microprocessor programmability for automatic or manual configuration of output voltages (12 or 24V nominal), cell types/numbers and charging applications - all in one standard model. Programming is by circuit board links or PC software configuration and monitoring tool.
Inputs & outputs: for remote charger control, and signalling of charge fail, high/low battery volts and mains fail faults.
Standard output functions are NFPA 110 compliant.