RS PRO Beige Disconnect Terminal Block, 1-Level, Screw Termination

RS Stock No.: 872-5606Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Colour

Beige

Number of Levels

1

Series

2449.2

Termination Method

Screw

Voltage Rating

24 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Beige Disconnect Terminal Block, 1-Level, Screw Termination

P.O.A.

RS PRO Beige Disconnect Terminal Block, 1-Level, Screw Termination
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

Beige

Number of Levels

1

Series

2449.2

Termination Method

Screw

Voltage Rating

24 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

You may be interested in