RS PRO Beige Polyetheretherketone (PEEK) Rod, 300mm x 22mm Diameter
RS Stock No.: 514-350Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Beige
Length
300mm
Material
PEEK
Form
Rod
Rod Diameter
22mm
Density
1.32g/cm³
Tensile Strength
95 MPa
Flammability Rating
UL 94 V-0
Maximum Operating Temperature
+260°C
Hardness
M 99 Rockwell
Elongation
25%
Water Absorption
0.5%
P.O.A.
RS PRO Beige Polyetheretherketone (PEEK) Rod, 300mm x 22mm Diameter
1
P.O.A.
RS PRO Beige Polyetheretherketone (PEEK) Rod, 300mm x 22mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProColour
Beige
Length
300mm
Material
PEEK
Form
Rod
Rod Diameter
22mm
Density
1.32g/cm³
Tensile Strength
95 MPa
Flammability Rating
UL 94 V-0
Maximum Operating Temperature
+260°C
Hardness
M 99 Rockwell
Elongation
25%
Water Absorption
0.5%