RS PRO Bench/Floor ESD-Safe Mat, 3m x 1.22m x 2.4mm

RS Stock No.: 539-198Brand: RS PRO
brand-logo
View all in Anti Static Mats

Technical documents

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Thickness

2.4mm

Length

3m

Width

1.22m

Product details

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in

P.O.A.

RS PRO Bench/Floor ESD-Safe Mat, 3m x 1.22m x 2.4mm

P.O.A.

RS PRO Bench/Floor ESD-Safe Mat, 3m x 1.22m x 2.4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Thickness

2.4mm

Length

3m

Width

1.22m

Product details

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in