RS PRO Black 1 mm² Hook Up Wire, 17 AWG, 32/0.2 mm, 100m

Technical documents
Specifications
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
Black
American Wire Gauge
17 AWG
Cable Shape
Single Core
Core Strands
32/0.2 mm
Length
100m
Voltage Rating
600 V
Outer Diameter
2.92mm
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.8mm
Size of Strands
0.2 mm
Number of Strands
32
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
Black
American Wire Gauge
17 AWG
Cable Shape
Single Core
Core Strands
32/0.2 mm
Length
100m
Voltage Rating
600 V
Outer Diameter
2.92mm
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.8mm
Size of Strands
0.2 mm
Number of Strands
32
Country of Origin
United Kingdom