RS PRO Black 1 mm² Tri-rated Cable, 18 AWG, 32/0.2 mm, PVC Insulation

RS Stock No.: 628-4995Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Black

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

32/0.2 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3mm

Maximum Operating Temperature

+105°C

Current Rating

17 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

32

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black 1 mm² Tri-rated Cable, 18 AWG, 32/0.2 mm, PVC Insulation

P.O.A.

RS PRO Black 1 mm² Tri-rated Cable, 18 AWG, 32/0.2 mm, PVC Insulation
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Black

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

32/0.2 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3mm

Maximum Operating Temperature

+105°C

Current Rating

17 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

32