RS PRO Black 4-Arm Knob, M10 x 15, Threaded Hole
RS Stock No.: 210-3117Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread
M10 x 15
Thread Diameter
M10
Thread Length
15mm
Knob Shape
4-Arm
Mounting Type
Threaded Hole
Knob Diameter
2.36in
Insert Material
Brass
Colour
Black
Stock information temporarily unavailable.
P.O.A.
RS PRO Black 4-Arm Knob, M10 x 15, Threaded Hole
10
P.O.A.
RS PRO Black 4-Arm Knob, M10 x 15, Threaded Hole
Stock information temporarily unavailable.
10
| quantity | Unit price |
|---|---|
| 10 - 50 | P.O.A. |
| 60 - 110 | P.O.A. |
| 120+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread
M10 x 15
Thread Diameter
M10
Thread Length
15mm
Knob Shape
4-Arm
Mounting Type
Threaded Hole
Knob Diameter
2.36in
Insert Material
Brass
Colour
Black