RS PRO Black 4-Arm Knob, M10 x 15, Threaded Through Hole

RS Stock No.: 210-3167Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical documents

Specifications

Brand

RS Pro

Thread

M10 x 15

Thread Diameter

M10

Thread Length

15mm

Knob Shape

4-Arm

Mounting Type

Threaded Through Hole

Knob Diameter

50.038mm

Hole Length

28.5mm

Insert Material

Brass

Colour

Black

You may be interested in
View all in Clamping Knobs

Stock information temporarily unavailable.

P.O.A.

RS PRO Black 4-Arm Knob, M10 x 15, Threaded Through Hole

P.O.A.

RS PRO Black 4-Arm Knob, M10 x 15, Threaded Through Hole

Stock information temporarily unavailable.

quantityUnit price
10 - 50P.O.A.
60 - 110P.O.A.
120+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread

M10 x 15

Thread Diameter

M10

Thread Length

15mm

Knob Shape

4-Arm

Mounting Type

Threaded Through Hole

Knob Diameter

50.038mm

Hole Length

28.5mm

Insert Material

Brass

Colour

Black

You may be interested in