RS PRO Black 4-Arm Knob, M8 x 12, Threaded Through Hole

RS Stock No.: 185-1635Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical documents

Specifications

Brand

RS Pro

Thread

M8 x 12

Thread Diameter

M8

Thread Length

12mm

Knob Shape

4-Arm

Mounting Type

Threaded Through Hole

Knob Diameter

40.132mm

Hole Length

24.13mm

Insert Material

Stainless Steel

Colour

Black

You may be interested in
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Through Hole
P.O.A.Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

RS PRO Black 4-Arm Knob, M8 x 12, Threaded Through Hole

P.O.A.

RS PRO Black 4-Arm Knob, M8 x 12, Threaded Through Hole

Stock information temporarily unavailable.

quantityUnit price
10 - 50P.O.A.
60 - 110P.O.A.
120+P.O.A.
You may be interested in
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Through Hole
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Thread

M8 x 12

Thread Diameter

M8

Thread Length

12mm

Knob Shape

4-Arm

Mounting Type

Threaded Through Hole

Knob Diameter

40.132mm

Hole Length

24.13mm

Insert Material

Stainless Steel

Colour

Black

You may be interested in
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Through Hole
P.O.A.Each (In a Pack of 10) (ex VAT)