RS PRO, Black 4mm Banana Plug, 1kV, 20A
RS Stock No.: 531-346Brand: RS PRO
Technical documents
Specifications
Brand
RS ProColour
Black
Gender
Male
Termination Method
Solder
Voltage Rating
1kV
Current Rating
20A
Spring Contact
Yes
Contact Material
Brass
Insulation Material
PP
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO, Black 4mm Banana Plug, 1kV, 20A
5
P.O.A.
RS PRO, Black 4mm Banana Plug, 1kV, 20A
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProColour
Black
Gender
Male
Termination Method
Solder
Voltage Rating
1kV
Current Rating
20A
Spring Contact
Yes
Contact Material
Brass
Insulation Material
PP
Country of Origin
United Kingdom