RS PRO Black ABS Hand Held Case, IP65, 221 x 161.5 x 30mm

Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
221 mm
External Width
161.5 mm
External Height
30 mm
IP Rating
IP65
Colour
Black
External Dimensions
221 x 161.5 x 30mm
Special Features
Desktop or Wall Mounted Electronic Application, Ideal for Portable, Push On Rubber Feet Included
Internal Mounting Type
PCB Mounted
Standards Met
RoHS Compliant, UL 94 HB
Country of Origin
Taiwan, Province Of China
Product details
IP65 Handheld Tablet Enclosure
An IP65 enclosure with an ergonomic tablet design which is ideal for portable or desktop electronic applications that require a touch screen. The handheld enclosure is moulded from flame retardant ABS plastic and carries a UL flammability rating of UL-V0 for the white version (RAL9002) and UL94-HB for the black version (RAL9005).
Moulded in high impact ABS, flame retardant to both UL94-V0 and UL94-HB
Ideal design for portable or desktop electronic applications
Recessed area for 4.3, 5.7, 7.0, 8.4 and 10.4 LCD module or touch screen use
Lid and base incorporate a tongue and groove sealing design with EPDM gasket installed to meet IP65 protection
Recommended working temperature: -20 to +80°C
Push-on rubber feet included
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
221 mm
External Width
161.5 mm
External Height
30 mm
IP Rating
IP65
Colour
Black
External Dimensions
221 x 161.5 x 30mm
Special Features
Desktop or Wall Mounted Electronic Application, Ideal for Portable, Push On Rubber Feet Included
Internal Mounting Type
PCB Mounted
Standards Met
RoHS Compliant, UL 94 HB
Country of Origin
Taiwan, Province Of China
Product details
IP65 Handheld Tablet Enclosure
An IP65 enclosure with an ergonomic tablet design which is ideal for portable or desktop electronic applications that require a touch screen. The handheld enclosure is moulded from flame retardant ABS plastic and carries a UL flammability rating of UL-V0 for the white version (RAL9002) and UL94-HB for the black version (RAL9005).
Moulded in high impact ABS, flame retardant to both UL94-V0 and UL94-HB
Ideal design for portable or desktop electronic applications
Recessed area for 4.3, 5.7, 7.0, 8.4 and 10.4 LCD module or touch screen use
Lid and base incorporate a tongue and groove sealing design with EPDM gasket installed to meet IP65 protection
Recommended working temperature: -20 to +80°C
Push-on rubber feet included