RS PRO Black Hookup & Equipment Wire, 16 AWG, 19/0.287 mm, 30m, PTFE Insulation

RS Stock No.: 910-8484Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Sheath Colour

Black

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

19/0.287 mm

Length

30m

Insulation material

PTFE

Voltage Rating

2 kV ac

Outer Diameter

2.03mm

Maximum Operating Temperature

+105 °C, +60 (Oil) °C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

UL758

Fire Behaviour

Flame Retardant

Insulation Wall Thickness

0.25mm

Size of Strands

0.287 mm

Number of Strands

19

Country of Origin

China

Product details

RS UL1213 Hook-Up Wire

The UL1213 Hook-Up wire is designed for internal wiring where it is not subjected to mechanical abuse. These hook-up wires restrict their usage to low voltage applications.

• Oil resistant +60°C
• Stranded silver plated copper conductor
• PTFE Insulation
• UL758

Standards

UL758

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Hookup & Equipment Wire, 16 AWG, 19/0.287 mm, 30m, PTFE Insulation

P.O.A.

RS PRO Black Hookup & Equipment Wire, 16 AWG, 19/0.287 mm, 30m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sheath Colour

Black

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

19/0.287 mm

Length

30m

Insulation material

PTFE

Voltage Rating

2 kV ac

Outer Diameter

2.03mm

Maximum Operating Temperature

+105 °C, +60 (Oil) °C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

UL758

Fire Behaviour

Flame Retardant

Insulation Wall Thickness

0.25mm

Size of Strands

0.287 mm

Number of Strands

19

Country of Origin

China

Product details

RS UL1213 Hook-Up Wire

The UL1213 Hook-Up wire is designed for internal wiring where it is not subjected to mechanical abuse. These hook-up wires restrict their usage to low voltage applications.

• Oil resistant +60°C
• Stranded silver plated copper conductor
• PTFE Insulation
• UL758

Standards

UL758