RS PRO Black Nylon 66 Cable Gland Locknut, PG11 Thread, IP68

RS Stock No.: 822-9726Brand: RS PRO
brand-logo
View all in Cable Gland Locknuts

Technical documents

Specifications

Brand

RS Pro

Material

Nylon 66

Thread Size

PG11

Colour

Black

IP Rating

IP68

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Nylon 66 Cable Gland Locknut, PG11 Thread, IP68

P.O.A.

RS PRO Black Nylon 66 Cable Gland Locknut, PG11 Thread, IP68
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Material

Nylon 66

Thread Size

PG11

Colour

Black

IP Rating

IP68

Country of Origin

Taiwan, Province Of China