RS PRO Black Polyamide Hand Wheel, 129mm diameter

RS Stock No.: 346-8948Brand: RS PRO
View all in Hand Wheels

Technical documents

Specifications

Brand

RS Pro

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

129mm

Mounting Hole Diameter

12mm

Mounting Hole Depth

18mm

Drilled Hub

Yes

Wheel Material

Polyamide

Insert Material

Steel

Colour

Black

You may be interested in
View all in Hand Wheels

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Polyamide Hand Wheel, 129mm diameter

P.O.A.

RS PRO Black Polyamide Hand Wheel, 129mm diameter

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

129mm

Mounting Hole Diameter

12mm

Mounting Hole Depth

18mm

Drilled Hub

Yes

Wheel Material

Polyamide

Insert Material

Steel

Colour

Black

You may be interested in