RS PRO Black Polyetheretherketone (PEEK) Rod, 300mm x 50mm Diameter
RS Stock No.: 514-691Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Black
Length
300mm
Material
PEEK
Form
Rod
Rod Diameter
50mm
Density
1.48g/cm³
Tensile Strength
130 MPa
Maximum Operating Temperature
+260°C
Flammability Rating
UL 94 V-0
Hardness
208 Ball Indentation
Elongation
1.5%
Water Absorption
0.1%
P.O.A.
RS PRO Black Polyetheretherketone (PEEK) Rod, 300mm x 50mm Diameter
1
P.O.A.
RS PRO Black Polyetheretherketone (PEEK) Rod, 300mm x 50mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProColour
Black
Length
300mm
Material
PEEK
Form
Rod
Rod Diameter
50mm
Density
1.48g/cm³
Tensile Strength
130 MPa
Maximum Operating Temperature
+260°C
Flammability Rating
UL 94 V-0
Hardness
208 Ball Indentation
Elongation
1.5%
Water Absorption
0.1%