RS PRO Black PVC Reinforced PVC Ducting, 10m, 32mm Bend Radius
RS Stock No.: 617-2971Brand: RS PRO
Technical documents
Specifications
Brand
RS ProInner Diameter
32mm
Length
10m
Material
PVC
Outer Diameter
33mm
Suitable Applications
Air, Gas, Light Duty Particle
Colour
Black
Bend Radius
32mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Black PVC Reinforced PVC Ducting, 10m, 32mm Bend Radius
1
P.O.A.
RS PRO Black PVC Reinforced PVC Ducting, 10m, 32mm Bend Radius
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
32mm
Length
10m
Material
PVC
Outer Diameter
33mm
Suitable Applications
Air, Gas, Light Duty Particle
Colour
Black
Bend Radius
32mm
Reinforced
Yes
Country of Origin
Italy