RS PRO Black PVC Reinforced PVC Ducting, 5m, 63mm Bend Radius
RS Stock No.: 617-3839Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInner Diameter
63mm
Length
5m
Material
PVC
Outer Diameter
64.1mm
Suitable Applications
Air, Gas, Light Duty Particle
Colour
Black
Bend Radius
63mm
Reinforced
Yes
Country of Origin
Italy
P.O.A.
RS PRO Black PVC Reinforced PVC Ducting, 5m, 63mm Bend Radius
1
P.O.A.
RS PRO Black PVC Reinforced PVC Ducting, 5m, 63mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
63mm
Length
5m
Material
PVC
Outer Diameter
64.1mm
Suitable Applications
Air, Gas, Light Duty Particle
Colour
Black
Bend Radius
63mm
Reinforced
Yes
Country of Origin
Italy