RS PRO Black PVC Reinforced PVC Ducting, 5m, 75mm Bend Radius
RS Stock No.: 617-4371Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInner Diameter
76mm
Length
5m
Material
PVC
Outer Diameter
77.2mm
Suitable Applications
Air, Gas, Light Duty Particle
Colour
Black
Bend Radius
75mm
Reinforced
Yes
Country of Origin
Italy
P.O.A.
RS PRO Black PVC Reinforced PVC Ducting, 5m, 75mm Bend Radius
1
P.O.A.
RS PRO Black PVC Reinforced PVC Ducting, 5m, 75mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
76mm
Length
5m
Material
PVC
Outer Diameter
77.2mm
Suitable Applications
Air, Gas, Light Duty Particle
Colour
Black
Bend Radius
75mm
Reinforced
Yes
Country of Origin
Italy