RS PRO Black Steel Enclosure, Black Lid, 279 x 305 x 65mm
RS Stock No.: 224-004Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBody Material
Steel
External Length
279 mm
External Height
65 mm
External Width
305 mm
External Dimensions
279 x 305 x 65mm
Colour
Black
Lid Colour
Black
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Steel Enclosure, Black Lid, 279 x 305 x 65mm
1
P.O.A.
RS PRO Black Steel Enclosure, Black Lid, 279 x 305 x 65mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBody Material
Steel
External Length
279 mm
External Height
65 mm
External Width
305 mm
External Dimensions
279 x 305 x 65mm
Colour
Black
Lid Colour
Black