RS PRO Black Test Lead Wire, 55/0.15 mm, Rubber Insulation
RS Stock No.: 472-6706Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSheath Colour
Black
Cable Shape
Single Core
Core Strands
55/0.15 mm
Insulation material
Rubber
Voltage Rating
2 kV
Outer Diameter
4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Current Rating
10 A
Size of Strands
0.15 mm
Number of Strands
55
P.O.A.
RS PRO Black Test Lead Wire, 55/0.15 mm, Rubber Insulation
1
P.O.A.
RS PRO Black Test Lead Wire, 55/0.15 mm, Rubber Insulation
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSheath Colour
Black
Cable Shape
Single Core
Core Strands
55/0.15 mm
Insulation material
Rubber
Voltage Rating
2 kV
Outer Diameter
4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Current Rating
10 A
Size of Strands
0.15 mm
Number of Strands
55