RS PRO Black & Yellow PE, 365m
Technical documents
Specifications
Brand
RS ProTape Length
365m
Colour
Black, Yellow
Material
PE
Barrier Text
Caution Electric Cable Below
Country of Origin
United Kingdom
Product details
Warning Tape - Buried Cable
Rot Resistant polythene tapes to alert personnel to the danger of buried services. The tapes carry the following message repeated every 460mm: CAUTION ELECTRIC CABLE BELOW
Reel length 365m
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProTape Length
365m
Colour
Black, Yellow
Material
PE
Barrier Text
Caution Electric Cable Below
Country of Origin
United Kingdom
Product details
Warning Tape - Buried Cable
Rot Resistant polythene tapes to alert personnel to the danger of buried services. The tapes carry the following message repeated every 460mm: CAUTION ELECTRIC CABLE BELOW
Reel length 365m