RS PRO Black/Orange 0.22 mm² Equipment Wire, 7/0.2 mm, 100m, PVC Insulation

Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Sheath Colour
Black/Orange
Cable Shape
Single Core
Core Strands
7/0.2 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.3mm
Voltage Rating
1 kV
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-15°C
Conductor Material
Tinned Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.3mm
Size of Strands
0.2 mm
Number of Strands
7
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Sheath Colour
Black/Orange
Cable Shape
Single Core
Core Strands
7/0.2 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.3mm
Voltage Rating
1 kV
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-15°C
Conductor Material
Tinned Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.3mm
Size of Strands
0.2 mm
Number of Strands
7