RS PRO Blue 2.5 mm² Conduit Cable
RS Stock No.: 836-0993Brand: RS PRO
Technical documents
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Sheath Colour
Blue
Outer Diameter
3.3 → 4.1mm
Voltage Rating
750 V
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Insulation Wall Thickness
0.8mm
Number of Strands
7
Outer Sheath Material
LSZH
Country of Origin
Turkey
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Blue 2.5 mm² Conduit Cable
1
P.O.A.
RS PRO Blue 2.5 mm² Conduit Cable
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Sheath Colour
Blue
Outer Diameter
3.3 → 4.1mm
Voltage Rating
750 V
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Insulation Wall Thickness
0.8mm
Number of Strands
7
Outer Sheath Material
LSZH
Country of Origin
Turkey