RS PRO Blue Die Cast Aluminium Enclosure, IP66, Flanged, Blue Lid, 113.9 x 35.1 x 30mm

RS Stock No.: 621-4873Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

113.9 mm

External Height

30 mm

External Width

35.1 mm

External Dimensions

113.9 x 35.1 x 30mm

IP Rating

IP66

Colour

Blue

Lid Colour

Blue

Flanged

Yes

View all in General Purpose Enclosures

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue Die Cast Aluminium Enclosure, IP66, Flanged, Blue Lid, 113.9 x 35.1 x 30mm

P.O.A.

RS PRO Blue Die Cast Aluminium Enclosure, IP66, Flanged, Blue Lid, 113.9 x 35.1 x 30mm

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

113.9 mm

External Height

30 mm

External Width

35.1 mm

External Dimensions

113.9 x 35.1 x 30mm

IP Rating

IP66

Colour

Blue

Lid Colour

Blue

Flanged

Yes