RS PRO Blue Nitrile General Purpose Reusable Gloves, Size 10, Large, Nitrile Coating

RS Stock No.: 787-2124Brand: RS PRO
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

RS Pro

Glove Size

10, Large

Primary Glove Application

General Purpose

Glove Material

Nitrile

Main Colour of Glove

Blue

Glove Coating

Nitrile

Number of Gloves

24

Country of Origin

China

You may be interested in
View all in Work Gloves

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue Nitrile General Purpose Reusable Gloves, Size 10, Large, Nitrile Coating

P.O.A.

RS PRO Blue Nitrile General Purpose Reusable Gloves, Size 10, Large, Nitrile Coating

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Glove Size

10, Large

Primary Glove Application

General Purpose

Glove Material

Nitrile

Main Colour of Glove

Blue

Glove Coating

Nitrile

Number of Gloves

24

Country of Origin

China

You may be interested in