RS PRO Blue Panel Mount Indicator, 220V ac, 12mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

RS Stock No.: 124-6418Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

220V ac

Light Output Colour

Blue

Mounting Hole Size

12mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

IP Rating

IP67

Bezel Style

Flush

Current Rating

3mA

Length

32.7mm

Country of Origin

United Kingdom

Product details

12mm Flush Bezel IP67 LED Panel Indicators

12 mm flush bezel panel mount LED indicators. Supplied with fixing nut and spring washer.

Features and Benefits

• Flush to panel mounting
• Panel sealed to IP67
• 12 Volts DC to 220 VAC
• 8 mm coloured diffused epoxy lens
• Plated brass bezel finished in bright chrome or black chrome
• Solder Lug/Faston terminals

Applications:

• Process Controls
• Professional Electrical Appliances
• Communications, Radar
• Civil engineering vehicles, trucks, diggers, crane
• Trains
• HVAC, Energy Management
• Lifts
• Machine Tool

Standards

UL

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue Panel Mount Indicator, 220V ac, 12mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

P.O.A.

RS PRO Blue Panel Mount Indicator, 220V ac, 12mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

220V ac

Light Output Colour

Blue

Mounting Hole Size

12mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

IP Rating

IP67

Bezel Style

Flush

Current Rating

3mA

Length

32.7mm

Country of Origin

United Kingdom

Product details

12mm Flush Bezel IP67 LED Panel Indicators

12 mm flush bezel panel mount LED indicators. Supplied with fixing nut and spring washer.

Features and Benefits

• Flush to panel mounting
• Panel sealed to IP67
• 12 Volts DC to 220 VAC
• 8 mm coloured diffused epoxy lens
• Plated brass bezel finished in bright chrome or black chrome
• Solder Lug/Faston terminals

Applications:

• Process Controls
• Professional Electrical Appliances
• Communications, Radar
• Civil engineering vehicles, trucks, diggers, crane
• Trains
• HVAC, Energy Management
• Lifts
• Machine Tool

Standards

UL