RS PRO Blue PVC Coated PA Reinforced Flexible Ducting, 12m, 152mm Bend Radius
RS Stock No.: 340-0188Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProInner Diameter
304mm
Length
12m
Material
PVC Coated PA
Outer Diameter
308mm
Suitable Applications
Air Conditioning, Gas, Warm Air Suction
Colour
Blue
Bend Radius
152mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Blue PVC Coated PA Reinforced Flexible Ducting, 12m, 152mm Bend Radius
1
P.O.A.
RS PRO Blue PVC Coated PA Reinforced Flexible Ducting, 12m, 152mm Bend Radius
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
304mm
Length
12m
Material
PVC Coated PA
Outer Diameter
308mm
Suitable Applications
Air Conditioning, Gas, Warm Air Suction
Colour
Blue
Bend Radius
152mm
Reinforced
Yes
Country of Origin
Italy