RS PRO Blue Reusable Unattached Ear Plugs, 21dB Rated

RS Stock No.: 918-5712Brand: RS PRO
brand-logo
View all in Ear Plugs

Technical documents

Specifications

Brand

RS Pro

Reusable/Disposable

Reusable

Attachment Style

Unattached

Single Number Rating SNR

21dB

Standards Met

EN 352-2

Material

Thermoplastic Elastomers

Colour

Blue

Country of Origin

China

Product details

Reusable Ear Plugs

P.O.A.

RS PRO Blue Reusable Unattached Ear Plugs, 21dB Rated

P.O.A.

RS PRO Blue Reusable Unattached Ear Plugs, 21dB Rated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Reusable/Disposable

Reusable

Attachment Style

Unattached

Single Number Rating SNR

21dB

Standards Met

EN 352-2

Material

Thermoplastic Elastomers

Colour

Blue

Country of Origin

China

Product details

Reusable Ear Plugs