RS PRO Bobbin Shaped M10 Anti-Vibration Mount, Female to Female Bobbin

Technical documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Female to Female Bobbin
Product Type
Anti-Vibration Mount
Thread Size
M10
Foot Height
30mm
Overall Height
30mm
Outside Diameter
50mm
Foot Colour
Black
Minimum Operating Temperature
-40°C
Material
Natural Rubber, Zinc Plated Steel
Maximum Operating Temperature
80°C
Mount Type
Base Plate, Threaded Hole
Shore Hardness
55 Shore A
Foot Shape
Bobbin Shaped
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Female to Female Bobbin
Product Type
Anti-Vibration Mount
Thread Size
M10
Foot Height
30mm
Overall Height
30mm
Outside Diameter
50mm
Foot Colour
Black
Minimum Operating Temperature
-40°C
Material
Natural Rubber, Zinc Plated Steel
Maximum Operating Temperature
80°C
Mount Type
Base Plate, Threaded Hole
Shore Hardness
55 Shore A
Foot Shape
Bobbin Shaped
Country of Origin
Hungary