RS PRO Bobbin Shaped M10 Anti-Vibration Mount, Female to Female Bobbin

RS Stock No.: 715-362Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Female to Female Bobbin

Product Type

Anti-Vibration Mount

Thread Size

M10

Foot Height

30mm

Overall Height

30mm

Outside Diameter

50mm

Foot Colour

Black

Minimum Operating Temperature

-40°C

Material

Natural Rubber, Zinc Plated Steel

Maximum Operating Temperature

80°C

Mount Type

Base Plate, Threaded Hole

Shore Hardness

40 Shore A

Foot Shape

Bobbin Shaped

Country of Origin

Hungary

View all in Anti Vibration Mounts

Stock information temporarily unavailable.

P.O.A.

RS PRO Bobbin Shaped M10 Anti-Vibration Mount, Female to Female Bobbin

P.O.A.

RS PRO Bobbin Shaped M10 Anti-Vibration Mount, Female to Female Bobbin

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Female to Female Bobbin

Product Type

Anti-Vibration Mount

Thread Size

M10

Foot Height

30mm

Overall Height

30mm

Outside Diameter

50mm

Foot Colour

Black

Minimum Operating Temperature

-40°C

Material

Natural Rubber, Zinc Plated Steel

Maximum Operating Temperature

80°C

Mount Type

Base Plate, Threaded Hole

Shore Hardness

40 Shore A

Foot Shape

Bobbin Shaped

Country of Origin

Hungary