RS PRO Brass Cable Termination Kit, M20 Thread, 7.3mm Max
RS Stock No.: 361-1338Brand: RS PRO
Technical documents
Specifications
Brand
RS ProThread Size
M20
Maximum Cable Diameter
7.3mm
Material
Brass
Hazardous Area Certification
ATEX
Number of Pieces
8
Number of Cores
3
Kit Includes
Earth Tail Caps, Earth Tail Pots, Gland, Lock Nuts, Plain Pots Caps Compound, Plain Pots Caps Sleeving
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Brass Cable Termination Kit, M20 Thread, 7.3mm Max
1
P.O.A.
RS PRO Brass Cable Termination Kit, M20 Thread, 7.3mm Max
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread Size
M20
Maximum Cable Diameter
7.3mm
Material
Brass
Hazardous Area Certification
ATEX
Number of Pieces
8
Number of Cores
3
Kit Includes
Earth Tail Caps, Earth Tail Pots, Gland, Lock Nuts, Plain Pots Caps Compound, Plain Pots Caps Sleeving
Country of Origin
United Kingdom