RS PRO Brown 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation

Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Sheath Colour
Brown
Cable Shape
Wire/Single Core
American Wire Gauge
24
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
0.95mm
Voltage Rating
300 V ac
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.15mm
Number of Strands
7
Size of Strands
0.2 mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Sheath Colour
Brown
Cable Shape
Wire/Single Core
American Wire Gauge
24
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
0.95mm
Voltage Rating
300 V ac
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.15mm
Number of Strands
7
Size of Strands
0.2 mm
Country of Origin
China