Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Brown 6 mm² Tri-rated Cable, 10 AWG, 84/0.287 mm, 100m, PVC Insulation

RS Stock No.: 717-4252Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Sheath Colour

Brown

American Wire Gauge

10 AWG

Cable Shape

Single Core

Core Strands

84/0.287 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

4.7mm

Maximum Operating Temperature

+90°C

Current Rating

53 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.86mm

Size of Strands

0.287 mm

Number of Strands

84

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Brown 6 mm² Tri-rated Cable, 10 AWG, 84/0.287 mm, 100m, PVC Insulation

P.O.A.

RS PRO Brown 6 mm² Tri-rated Cable, 10 AWG, 84/0.287 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Sheath Colour

Brown

American Wire Gauge

10 AWG

Cable Shape

Single Core

Core Strands

84/0.287 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

4.7mm

Maximum Operating Temperature

+90°C

Current Rating

53 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.86mm

Size of Strands

0.287 mm

Number of Strands

84

Country of Origin

India

You may be interested in