RS PRO Brown Feed Through Terminal Block, 16mm², Single-Level, Screw Clamp Termination

RS Stock No.: 796-1025Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Colour

Brown

Number of Levels

Single

Series

CTS

Termination Method

Screw Clamp

Cable CSA

16mm²

Voltage Rating

1 kV

Current Rating

76A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

India

You may be interested in
RS PRO Brown, 2.5 → 16mm², Screw Termination
P.O.A.Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

RS PRO Brown Feed Through Terminal Block, 16mm², Single-Level, Screw Clamp Termination

P.O.A.

RS PRO Brown Feed Through Terminal Block, 16mm², Single-Level, Screw Clamp Termination

Stock information temporarily unavailable.

You may be interested in
RS PRO Brown, 2.5 → 16mm², Screw Termination
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Colour

Brown

Number of Levels

Single

Series

CTS

Termination Method

Screw Clamp

Cable CSA

16mm²

Voltage Rating

1 kV

Current Rating

76A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

India

You may be interested in
RS PRO Brown, 2.5 → 16mm², Screw Termination
P.O.A.Each (In a Pack of 10) (ex VAT)