RS PRO Brown Hook Up Wire, 24 AWG, 7/0.203 mm, 100m, PTFE Insulation

Technical documents
Specifications
Brand
RS ProSheath Colour
Brown
American Wire Gauge
24 AWG
Core Strands
7/0.203 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.09mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
0°C
Conductor Material
Silver Plated Copper
Wire Style
UL1213
Standards Met
UL Listed
Insulation Wall Thickness
1.09mm
Size of Strands
0.203 mm
Number of Strands
7
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSheath Colour
Brown
American Wire Gauge
24 AWG
Core Strands
7/0.203 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.09mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
0°C
Conductor Material
Silver Plated Copper
Wire Style
UL1213
Standards Met
UL Listed
Insulation Wall Thickness
1.09mm
Size of Strands
0.203 mm
Number of Strands
7
Country of Origin
China