RS PRO Cable assembly, 1.5m
Technical documents
Specifications
Brand
RS ProNumber of Cores
4
Cross Sectional Area
0.5 mm²
Sheath Material
Polyvinyl Chloride PVC
Length
1.5m
Sheath Colour
Black
Current Rating
1 A
Voltage Rating
48 V
Operating Temperature Range
-20 → +70 °C
Outer Diameter
6.7mm
American Wire Gauge
21 AWG
Fire Behaviour
Flame Retardant
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Cable Shape
Multicore
Country of Origin
United Kingdom
Product details
RS Pro Circular Cable Assembly
From RS Pro, these industrial circular cable assemblies are on par with any other kind currently on the market. Not only are they completely flame retardant, each multicore cable comes complete with a straight male connector. With each plug available as either 4-pin, 6-pin or 8-pin for your convenience. All models are highly reliable and excellent quality.
Features & Benefits
Cable Length: 1.5 m
Current Rating: 1A
Voltage Rating: 48 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProNumber of Cores
4
Cross Sectional Area
0.5 mm²
Sheath Material
Polyvinyl Chloride PVC
Length
1.5m
Sheath Colour
Black
Current Rating
1 A
Voltage Rating
48 V
Operating Temperature Range
-20 → +70 °C
Outer Diameter
6.7mm
American Wire Gauge
21 AWG
Fire Behaviour
Flame Retardant
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Cable Shape
Multicore
Country of Origin
United Kingdom
Product details
RS Pro Circular Cable Assembly
From RS Pro, these industrial circular cable assemblies are on par with any other kind currently on the market. Not only are they completely flame retardant, each multicore cable comes complete with a straight male connector. With each plug available as either 4-pin, 6-pin or 8-pin for your convenience. All models are highly reliable and excellent quality.
Features & Benefits
Cable Length: 1.5 m
Current Rating: 1A
Voltage Rating: 48 V