RS PRO Cable Mount SCART Plug, Gold
RS Stock No.: 444-958Brand: RS PRO
Technical documents
Specifications
Brand
RS ProGender
Male
Number Of Contacts
21
Contact Plating
Gold
Housing Material
Metal
Mounting Type
Cable Mount
Termination Method
Crimp
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Cable Mount SCART Plug, Gold
1
P.O.A.
RS PRO Cable Mount SCART Plug, Gold
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGender
Male
Number Of Contacts
21
Contact Plating
Gold
Housing Material
Metal
Mounting Type
Cable Mount
Termination Method
Crimp
Country of Origin
China