RS PRO Cable Mount SCART Plug, Nickel, Tin
Technical documents
Specifications
Brand
RS ProGender
Male
Body Orientation
Right Angle
Number Of Contacts
21
Number Of Rows
2
Contact Material
Bronze
Contact Plating
Nickel, Tin
Housing Material
PP
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
3A
Voltage Rating
35 V ac
Dimensions
48.9 x 57.76 x 18mm
Depth
18mm
Length
48.9mm
Width
57.76mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGender
Male
Body Orientation
Right Angle
Number Of Contacts
21
Number Of Rows
2
Contact Material
Bronze
Contact Plating
Nickel, Tin
Housing Material
PP
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
3A
Voltage Rating
35 V ac
Dimensions
48.9 x 57.76 x 18mm
Depth
18mm
Length
48.9mm
Width
57.76mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.