RS PRO Carbon Steel, Manual Ball Valve, BSPP 1-1/2in

RS Stock No.: 764-4222Brand: RS PRO
brand-logo
View all in Ball Valves

Technical documents

Specifications

Brand

RS Pro

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1-1/2in

Body Material

Carbon Steel

Safe for Use With

Gas, Oil, Water

Handle Material

Stainless Steel

Handle Colour

Blue

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Carbon Steel, Manual Ball Valve, BSPP 1-1/2in

P.O.A.

RS PRO Carbon Steel, Manual Ball Valve, BSPP 1-1/2in
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1-1/2in

Body Material

Carbon Steel

Safe for Use With

Gas, Oil, Water

Handle Material

Stainless Steel

Handle Colour

Blue