RS PRO Coaxial Cable Assembly, 2m
RS Stock No.: 182-9098Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCharacteristic Impedance
50 Ω
Length
2m
Sheath Colour
Grey
Conductor Strand Type
Stranded
Shielding
Tinned Copper Braid
Standards Met
IEEE 802.3
Conductor Material
Copper
Size of Strands
0.2 mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Coaxial Cable Assembly, 2m
1
P.O.A.
RS PRO Coaxial Cable Assembly, 2m
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCharacteristic Impedance
50 Ω
Length
2m
Sheath Colour
Grey
Conductor Strand Type
Stranded
Shielding
Tinned Copper Braid
Standards Met
IEEE 802.3
Conductor Material
Copper
Size of Strands
0.2 mm
Country of Origin
United Kingdom