RS PRO Coaxial Cable Assembly, 3m, Unterminated

RS Stock No.: 182-9105Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Characteristic Impedance

50 Ω

Length

3m

Sheath Colour

Grey

Conductor Strand Type

Stranded

Conductor Material

Copper

Size of Strands

0.2 mm

Shielding

Tinned Copper Braid

Standards Met

IEEE 802.3

Country of Origin

United Kingdom

View all in Coaxial Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO Coaxial Cable Assembly, 3m, Unterminated

P.O.A.

RS PRO Coaxial Cable Assembly, 3m, Unterminated

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Characteristic Impedance

50 Ω

Length

3m

Sheath Colour

Grey

Conductor Strand Type

Stranded

Conductor Material

Copper

Size of Strands

0.2 mm

Shielding

Tinned Copper Braid

Standards Met

IEEE 802.3

Country of Origin

United Kingdom